2010/34 100SF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 480
Unit Price: 4,20000 €
Datasheet
Flat Ribbon Cable White 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2010/34 100SF

DigiKey Part Number
MB34R-100-ND
Manufacturer
Manufacturer Product Number
2010/34 100SF
Description
CBL RIBN 34COND 0.05 WHITE 100'
Customer Reference
Detailed Description
Flat Ribbon Cable White 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Jacket Color
Mfr
Ribbon Thickness
0.035" (0.89mm)
Series
Ribbon Width
1.700" (43.18mm)
Packaging
Spool
Jacket (Insulation) Material
Polyolefin (PO)
Part Status
Obsolete
Voltage
30 V
Cable Type
Flat Cable
Operating Temperature
-20°C ~ 105°C
Number of Conductors
34
Ratings
UL Style 20930
Pitch
Features
Splice Free, Zippable
Length
100.0' (30.48m)
Conductor Material
Copper, Tinned
Wire Gauge
28 AWG
Insulation Resistance
10GOhm
Conductor Strand
7 Strands / 36 AWG
First Conductor Mark
Blue
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HF365/34SF3M480MD34R-100-ND4,20000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes