
HF365/34SF | |
|---|---|
DigiKey Part Number | MD34R-100-ND 19-HF365/34SF-DS-ND |
Manufacturer | |
Manufacturer Product Number | HF365/34SF |
Description | CBL RIBN 34COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 34 Conductors 0.050" (1.27mm) Flat Cable 100.0' (30.48m) |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.035" (0.89mm) |
Series | Ribbon Width 1.700" (43.18mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Polyolefin (PO) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 34 | Ratings UL Style 21682 |
Pitch | Features Splice Free, Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 28 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 36 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 4,20000 € | 4,20 € |
| 5 | 3,35600 € | 16,78 € |
| 10 | 3,04300 € | 30,43 € |
| 25 | 2,67120 € | 66,78 € |
| 50 | 2,42060 € | 121,03 € |
| 100 | 2,19420 € | 219,42 € |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 2,28200 € | 228,20 € |
| 200 | 2,06975 € | 413,95 € |
| 300 | 1,95570 € | 586,71 € |
| 500 | 1,82188 € | 910,94 € |
| 700 | 1,73943 € | 1.217,60 € |
| 1.000 | 1,65672 € | 1.656,72 € |
| Unit Price without VAT: | 4,20000 € |
|---|---|
| Unit Price with VAT: | 4,99800 € |






