
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Butt Splice, Inline, Individual Openings | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 1 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | Gold |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 42,39100 € | 423,91 € |
| Unit Price without VAT: | 42,39100 € |
|---|---|
| Unit Price with VAT: | 50,44529 € |


