
SA1-X | |
|---|---|
DigiKey Part Number | 298-15792-ND |
Manufacturer | |
Manufacturer Product Number | SA1-X |
Description | CONN SPLICE 1 AWG CRIMP PAN-LUG |
Customer Reference | |
Detailed Description | Terminal Butt Splice, Inline, Individual Openings Connector Crimp 1 AWG Gold |
Datasheet | Datasheet |
Category | Termination Crimp |
Manufacturer Panduit Corp | Wire Gauge 1 AWG |
Series | Insulation Non-Insulated |
Packaging Bulk | Features Cap, Gel Filled |
Part Status Obsolete | Color Gold |
Terminal Type Butt Splice, Inline, Individual Openings | Base Product Number |
Number of Wire Entries 2 |


