


1MD26-3560-00C-500 | |
|---|---|
DigiKey Part Number | 3M158610-ND |
Manufacturer | |
Manufacturer Product Number | 1MD26-3560-00C-500 |
Description | CBL ASSY CENTRON 26POS M-M 5M |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 16.40' (5.00m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 16.40' (5.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 190,49000 € | 190,49 € |
| 10 | 161,93900 € | 1.619,39 € |
| 25 | 151,81440 € | 3.795,36 € |
| 50 | 149,34360 € | 7.467,18 € |
| Unit Price without VAT: | 190,49000 € |
|---|---|
| Unit Price with VAT: | 226,68310 € |




