Parametric Equivalent
Parametric Equivalent



1MD26-3560-00C-300 | |
|---|---|
DigiKey Part Number | 1MD26-3560-00C-300-ND |
Manufacturer | |
Manufacturer Product Number | 1MD26-3560-00C-300 |
Description | CBL ASSY CENTRON 26POS M-M 3M |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male Assembly 9.84' (3.00m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male | |
Length | 9.84' (3.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 160,71800 € | 803,59 € |
| Unit Price without VAT: | 160,71800 € |
|---|---|
| Unit Price with VAT: | 191,25442 € |






