
1755-2X60FT | |
|---|---|
DigiKey Part Number | 3M158593-ND |
Manufacturer | |
Manufacturer Product Number | 1755-2X60FT |
Description | TAPE ELECTRICAL BLACK 2"X20YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber Adhesive Black 2.00" (50.80mm) X 60' (18.3m) 20 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber | |
Backing, Carrier | Cotton Cloth | |
Thickness | 0.0130" (13.0 mils, 0.330mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 2.00" (50.80mm) | |
Length | 60' (18.3m) 20 yds | |
Color | Black | |
Usage | - | |
Temperature Range | 14°F ~ 176°F (-10°C ~ 80°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,59000 € | 43,59 € |
| 10 | 33,55300 € | 335,53 € |
| 30 | 29,85533 € | 895,66 € |
| 60 | 27,81667 € | 1.669,00 € |
| 120 | 27,24725 € | 3.269,67 € |
| Unit Price without VAT: | 43,59000 € |
|---|---|
| Unit Price with VAT: | 51,87210 € |




