



130C-2X30FT | |
|---|---|
DigiKey Part Number | 3M156530-ND |
Manufacturer | |
Manufacturer Product Number | 130C-2X30FT |
Description | TAPE ELECTRICAL BLACK 2"X10YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Rubber, Self Fusing Adhesive Black 2.00" (50.80mm) X 30' (9.1m) 10 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Electrical | |
Adhesive | Rubber, Self Fusing | |
Backing, Carrier | Rubber | |
Thickness | 0.0300" (30.0 mils, 0.762mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 2.00" (50.80mm) | |
Length | 30' (9.1m) 10 yds | |
Color | Black | |
Usage | Electrically Insulating | |
Temperature Range | 194°F (90°C) | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,73000 € | 88,73 € |
| 12 | 67,46833 € | 809,62 € |
| 36 | 60,31333 € | 2.171,28 € |
| 60 | 60,28700 € | 3.617,22 € |
| Unit Price without VAT: | 88,73000 € |
|---|---|
| Unit Price with VAT: | 105,58870 € |



