17081-P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 3,67083 €

Similar


3M
In Stock: 0
Unit Price: 3,70375 €
Datasheet

Similar


3M
In Stock: 24
Unit Price: 5,23000 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 3,70375 €
Datasheet
Hook Medium Plum 3.13" L x 1.13" W (79.5mm x 28.7mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hook Medium Plum 3.13" L x 1.13" W (79.5mm x 28.7mm)
Holiday Decorating with Hammer | Command™ Brand

17081-P

DigiKey Part Number
3M12071-ND
Manufacturer
Manufacturer Product Number
17081-P
Description
HOOK MEDIUM PLUM
Customer Reference
Detailed Description
Hook Medium Plum 3.13" L x 1.13" W (79.5mm x 28.7mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Box
Part Status
Obsolete
Type
Hook
Color
Plum
Size
Medium
Size / Dimension
3.13" L x 1.13" W (79.5mm x 28.7mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes