17081BN-ES is available for purchase but is not normally stocked.
Available Substitutes:

Similar


3M
In Stock: 0
Unit Price: 6,79750 €
Datasheet

Similar


3M
In Stock: 0
Unit Price: 6,17042 €
Datasheet
New at DigiKey
Image for 17081BN-ES is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

17081BN-ES

DigiKey Part Number
19-17081BN-ES3M1-ND
Manufacturer
Manufacturer Product Number
17081BN-ES
Description
HOOK MEDIUM NICKEL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hook Medium Nickel 6.75" L x 3.88" W (171.5mm x 98.4mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Type
Hook
Color
Nickel
Size
Medium
Size / Dimension
6.75" L x 3.88" W (171.5mm x 98.4mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
243,70375 €88,89 €
Manufacturers Standard Package
Unit Price without VAT:3,70375 €
Unit Price with VAT:4,40746 €