Similar

1700/14TB 300 | |
|---|---|
DigiKey Part Number | 1700/14TB300-ND |
Manufacturer | |
Manufacturer Product Number | 1700/14TB 300 |
Description | CBL RIBN 14COND TWIST PAIR 300' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 14 (7 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 300.0' (91.44m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 14 (7 Pair Twisted) | |
Pitch | ||
Length | 300.0' (91.44m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.080" (2.03mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | - | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.500 | 0,51868 € | 2.334,06 € |
| Unit Price without VAT: | 0,51868 € |
|---|---|
| Unit Price with VAT: | 0,61723 € |


