
1700/14 100SF | |
|---|---|
DigiKey Part Number | MC14F-100-ND |
Manufacturer | |
Manufacturer Product Number | 1700/14 100SF |
Description | CBL RIBN 14COND TWIST PAIR 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Multiple 14 (7 Pair Twisted) Conductors 0.050" (1.27mm) Flat Twisted Pair 100.0' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Flat Twisted Pair | |
Number of Conductors | 14 (7 Pair Twisted) | |
Pitch | ||
Length | 100.0' (30.48m) | |
Wire Gauge | 28 AWG | |
Conductor Strand | 7 Strands / 36 AWG | |
Shielding | Unshielded | |
Jacket Color | ||
Ribbon Thickness | 0.080" (2.03mm) | |
Ribbon Width | 0.700" (17.78mm) | |
Jacket (Insulation) Material | Poly-Vinyl Chloride (PVC) | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 105°C | |
Ratings | UL Style 20462 | |
Features | Splice Free | |
Conductor Material | Copper, Tinned | |
Insulation Resistance | 1GOhms | |
First Conductor Mark | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,56000 € | 124,56 € |
| 2 | 112,89500 € | 225,79 € |
| 3 | 106,57000 € | 319,71 € |
| 5 | 99,10600 € | 495,53 € |
| 7 | 94,48143 € | 661,37 € |
| 10 | 89,82200 € | 898,22 € |
| Unit Price without VAT: | 124,56000 € |
|---|---|
| Unit Price with VAT: | 148,22640 € |














