159220-2002 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,16000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,16000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,46000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,46000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,46000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,44000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,33000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,66000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 5,33000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 8,53000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,23000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,66000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,66000 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 6,66000 €
Datasheet
Connector Header Surface Mount 20 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

159220-2002

DigiKey Part Number
3M9709TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
159220-2002
Description
CONN HEADER SMD 20POS 2MM
Customer Reference
Detailed Description
Connector Header Surface Mount 20 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
159220-2002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Detent Lock
Contact Length - Mating
0.142" (3.61mm)
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.210" (5.33mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.25A
Voltage Rating
150V
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes