20 Position Rectangular Socket Connector IDC Gold 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158120-1100

DigiKey Part Number
3M156027-ND
Manufacturer
Manufacturer Product Number
158120-1100
Description
CONN SOCKET 20POS IDC 28AWG GOLD
Customer Reference
Detailed Description
20 Position Rectangular Socket Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.079" (2.00mm)
Manufacturer
3M
Mounting Type
Free Hanging (In-Line)
Series
Cable Termination
IDC
Packaging
Tray
Wire Type
Ribbon Cable
Part Status
Obsolete
Wire Gauge
28 AWG
Connector Type
Socket
Features
Feed Through
Contact Type
Female Socket
Contact Finish
Gold
Number of Positions
20
Contact Finish Thickness
30.0µin (0.76µm)
Pitch
0.079" (2.00mm)
Color
Gray
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 51
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,51000 €3,51 €
102,98100 €29,81 €
252,79400 €69,85 €
502,66060 €133,03 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,51000 €
Unit Price with VAT:4,17690 €