Connector Header Through Hole, Right Angle 26 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole, Right Angle 26 position 0.079" (2.00mm)
155226-5302-RB
155226-5302-RB

155226-5302-RB

DigiKey Part Number
3M5095-ND
Manufacturer
Manufacturer Product Number
155226-5302-RB
Description
CONN HEADER R/A 26POS 2MM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole, Right Angle 26 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
155226-5302-RB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock/Eject Hooks
Contact Length - Mating
0.150" (3.81mm)
Contact Length - Post
0.112" (2.84mm)
Overall Contact Length
-
Insulation Height
0.247" (6.28mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Features
Keying Slot
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1.25A
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
200.0µin (5.08µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 964
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
19,30000 €9,30 €
107,90400 €79,04 €
1006,71820 €671,82 €
5005,99744 €2.998,72 €
1.0005,71151 €5.711,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,30000 €
Unit Price with VAT:11,06700 €