152226-0103-GB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

152226-0103-GB

DigiKey Part Number
MSE26A-ND
Manufacturer
Manufacturer Product Number
152226-0103-GB
Description
CONN RCPT 26POS IDC 28AWG GOLD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
26 Position Rectangular Receptacle Connector IDC Gold 28 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Connector Type
Receptacle
Contact Type
Female Socket
Number of Positions
26
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Mounting Type
Free Hanging (In-Line)
Fastening Type
-
Cable Termination
IDC
Wire Type
Ribbon Cable
Wire Gauge
28 AWG
Features
Feed Through, Strain Relief
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Color
Gray
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 496
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,49000 €6,49 €
105,51300 €55,13 €
255,16760 €129,19 €
504,92100 €246,05 €
1254,61288 €576,61 €
2504,39276 €1.098,19 €
5004,18322 €2.091,61 €
1.0003,98373 €3.983,73 €
Manufacturers Standard Package
Unit Price without VAT:6,49000 €
Unit Price with VAT:7,72310 €