Similar
Similar
Similar

151226-8422-RB | |
|---|---|
DigiKey Part Number | 151226-8422-RB-ND |
Manufacturer | |
Manufacturer Product Number | 151226-8422-RB |
Description | CONN HEADER VERT 26POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 26 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 151226-8422-RB Models |
Category | Contact Length - Mating 0.152" (3.86mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.329" (8.36mm) |
Packaging Bulk | Insulation Height 0.060" (1.52mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating | Operating Temperature -55°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Contact Finish Thickness - Post 200.0µin (5.08µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M22-2021305 | Harwin Inc. | 427 | M22-2021305-ND | 1,28000 € | Similar |
| MTMM-113-04-F-D-150 | Samtec Inc. | 0 | MTMM-113-04-F-D-150-ND | 2,18000 € | Similar |
| TMM-113-03-F-D | Samtec Inc. | 0 | TMM-113-03-F-D-ND | 2,01000 € | Similar |








