

14H26-SZ3M-500-03C | |
|---|---|
DigiKey Part Number | MCA127-5-ND |
Manufacturer | |
Manufacturer Product Number | 14H26-SZ3M-500-03C |
Description | CBL ASSY CENTRON 26POS M-M 5M |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male, Right Angle Assembly 16.40' (5.00m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male, Right Angle | |
Length | 16.40' (5.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 254,67000 € | 254,67 € |
| 10 | 216,50800 € | 2.165,08 € |
| 25 | 205,16760 € | 5.129,19 € |
| Unit Price without VAT: | 254,67000 € |
|---|---|
| Unit Price with VAT: | 303,05730 € |


