

14H26-SZ3M-200-03C | |
|---|---|
DigiKey Part Number | MCA128-2-ND |
Manufacturer | |
Manufacturer Product Number | 14H26-SZ3M-200-03C |
Description | CBL ASSY CENTRON 26POS M-M 2M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Centronics 26 pos Male to Male, Right Angle Assembly 6.56' (2.00m) Round, Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Configuration | Centronics 26 pos Male to Male, Right Angle | |
Length | 6.56' (2.00m) | |
Cable Type | Round, Gray | |
Shielding | Shielded | |
Style | Bidirectional | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,68000 € | 155,68 € |
| 10 | 132,34400 € | 1.323,44 € |
| 25 | 124,06880 € | 3.101,72 € |
| 50 | 119,76660 € | 5.988,33 € |
| Unit Price without VAT: | 155,68000 € |
|---|---|
| Unit Price with VAT: | 185,25920 € |


