MFR Recommended

123DM-2 | |
|---|---|
DigiKey Part Number | 19-123DM-2-ND |
Manufacturer | |
Manufacturer Product Number | 123DM-2 |
Description | TAPE HOUSEHOLD TRAN 3/4"X15YDS |
Customer Reference | |
Detailed Description | Household Tape Adhesive Transparent 0.75" (19.05mm) 3/4" X 45' (13.7m) 15 yds |
Category | Width 0.75" (19.05mm) 3/4" |
Manufacturer 3M | Length 45' (13.7m) 15 yds |
Series | Color Transparent |
Packaging Bulk | Usage General Purpose |
Part Status Discontinued at DigiKey | Base Product Number |
Tape Type Household |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 123DM-2-EF | 3M | 0 | 19-123DM-2-EF-ND | 5,38500 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 5,50306 € | 198,11 € |
| Unit Price without VAT: | 5,50306 € |
|---|---|
| Unit Price with VAT: | 6,54864 € |


