
123DM-2-EF | |
|---|---|
DigiKey Part Number | 19-123DM-2-EF-ND |
Manufacturer | |
Manufacturer Product Number | 123DM-2-EF |
Description | TAPE HOUSEHOLD CLEAR 3/4"X15YDS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Household Tape Adhesive Clear 0.75" (19.05mm) 3/4" X 46' (14.0m) 15 yds |
Category | Tape Type Household |
Manufacturer 3M | Width 0.75" (19.05mm) 3/4" |
Series | Length 46' (14.0m) 15 yds |
Packaging Bulk | Color Clear |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 36 | 5,38500 € | 193,86 € |
| Unit Price without VAT: | 5,38500 € |
|---|---|
| Unit Price with VAT: | 6,40815 € |

