


1170 TAPE | |
|---|---|
DigiKey Part Number | 1170TAPE-ND |
Manufacturer | |
Manufacturer Product Number | 1170 TAPE |
Description | RF EMI SHIELD SHEET 54'X22.992" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Sheet 1170 Aluminum Foil Conductive, Single Sided 22.992" (584.00mm) X 54.000' (16.50m) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Category | Thickness - Overall 0.003" (0.08mm) |
Manufacturer 3M | Operating Temperature -40°C ~ 130°C |
Series | Adhesive Conductive, Single Sided |
Packaging Bulk | Material Aluminum Foil |
Part Status Active | Shelf Life 60 Months |
Type Shielding Sheet | Shelf Life Start Date of Manufacture |
Shape Roll | Storage/Refrigeration Temperature 50°F ~ 80°F (10°C ~ 27°C) |
Length 54.000' (16.50m) | Base Product Number |
Width 22.992" (584.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.739,40000 € | 1.739,40 € |
| Unit Price without VAT: | 1.739,40000 € |
|---|---|
| Unit Price with VAT: | 2.069,88600 € |



