


1170-1/2"X18YD | |
|---|---|
DigiKey Part Number | 3M158380-ND |
Manufacturer | |
Manufacturer Product Number | 1170-1/2"X18YD |
Description | RF EMI SHIELDING TAPE 54' X 0.5" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 1170 Aluminum Foil Conductive, Single Sided 0.500" (12.70mm) X 54.000' (16.50m) X 0.003" (0.08mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Roll | |
Length | 54.000' (16.50m) | |
Width | 0.500" (12.70mm) | |
Thickness - Overall | 0.003" (0.08mm) | |
Operating Temperature | -40°C ~ 130°C | |
Adhesive | Conductive, Single Sided | |
Material | Aluminum Foil | |
Grade | - | |
Qualification | - | |
Shelf Life | 60 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 50°F ~ 80°F (10°C ~ 27°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,17000 € | 59,17 € |
| 18 | 42,92444 € | 772,64 € |
| 36 | 39,96694 € | 1.438,81 € |
| 54 | 38,37352 € | 2.072,17 € |
| 108 | 38,37204 € | 4.144,18 € |
| Unit Price without VAT: | 59,17000 € |
|---|---|
| Unit Price with VAT: | 70,41230 € |






