Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

Category | Mounting Type Free Hanging (In-Line) |
Manufacturer 3M | Termination Crimp |
Packaging Bulk | Wire Gauge 18-22 AWG |
Part Status Active | Insulation Insulated |
Terminal Type Circular | Color Red |
Stud/Tab Size 3/8 Stud | Contact Material Copper, ETP |
Thickness 0.030" (0.76mm) | Contact Finish Tin |
Width - Outer Edges 0.560" (14.22mm) | Insulation Diameter 0.145" (3.68mm) |
Length - Overall 1.130" (28.70mm) | Material - Insulation Vinyl |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 94720 | 3M | 148 | 3M160881-ND | 0,69000 € | Parametric Equivalent |
| MNG18-38RK | 3M | 0 | MNG18-38RK-ND | 0,70972 € | Parametric Equivalent |
| MNG18-38RX-BOTTLE | 3M | 0 | MNG18-38RX-BOTTLE-ND | 126,91800 € | Parametric Equivalent |
| MV18-38RX-BOTTLE | 3M | 0 | MV18-38RX-BOTTLE-ND | 99,99000 € | Parametric Equivalent |
| MVU18-38RK | 3M | 44 | 920010-37-ND | 0,92000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26862 € | 268,62 € |
| Unit Price without VAT: | 0,26862 € |
|---|---|
| Unit Price with VAT: | 0,31966 € |












