

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 3/8 Stud | |
Thickness | 0.030" (0.76mm) | |
Width - Outer Edges | 0.560" (14.22mm) | |
Length - Overall | 1.130" (28.70mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Insulated | |
Features | - | |
Color | Red | |
Contact Material | Copper, ETP | |
Contact Finish | Tin | |
Insulation Diameter | 0.145" (3.68mm) | |
Material - Insulation | Vinyl | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,69400 € | 6,94 € |
| 25 | 0,65000 € | 16,25 € |
| 50 | 0,61920 € | 30,96 € |
| 100 | 0,58950 € | 58,95 € |
| 250 | 0,55248 € | 138,12 € |
| 500 | 0,52610 € | 263,05 € |
| 1.000 | 0,50097 € | 500,97 € |
| 3.000 | 0,46361 € | 1.390,83 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |





