MFR Recommended
Parametric Equivalent

10350-52A0-008 | |
|---|---|
DigiKey Part Number | 19-10350-52A0-008-ND |
Manufacturer | |
Manufacturer Product Number | 10350-52A0-008 |
Description | CONN BACKSHELL 50POS 180DEG BLK |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polybutylene Terephthalate, Glass Filled | |
Plating | - | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Latch Lock | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,84000 € | 9,84 € |
| 10 | 8,36000 € | 83,60 € |
| 25 | 7,83600 € | 195,90 € |
| 50 | 7,46220 € | 373,11 € |
| 100 | 7,10610 € | 710,61 € |
| 300 | 6,57637 € | 1.972,91 € |
| 500 | 6,34376 € | 3.171,88 € |
| 1.000 | 6,04136 € | 6.041,36 € |
| Unit Price without VAT: | 9,84000 € |
|---|---|
| Unit Price with VAT: | 11,70960 € |







