10236-55H3VC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


3M
In Stock: 0
Unit Price: 6,15000 €
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 38
Unit Price: 5,23000 €
Datasheet
Image for 10236-55H3VC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10236-55H3VC

DigiKey Part Number
3M1716-ND
Manufacturer
Manufacturer Product Number
10236-55H3VC
Description
CONN RCPT 36POS R/A SOLDER
Customer Reference
Detailed Description
36 Position Receptacle Connector Panel Mount, Through Hole, Right Angle Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Manufacturer
3M
Mounting Type
Panel Mount, Through Hole, Right Angle
Series
Termination
Solder
Packaging
Bulk
Flange Feature
Housing/Shell (4-40); Latchblocks
Part Status
Obsolete
Features
Board Lock, Shielded
Connector Style
Outer Shroud Contacts
Contact Finish
Gold
Connector Type
Receptacle
Contact Finish Thickness
30.0µin (0.76µm)
Number of Positions
36
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
10236-55H3PC3M03M1821-ND6,15000 €Direct
DX10G1M-36S(50)Hirose Electric Co Ltd38H11341-ND5,23000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes