



DX10G1M-36S(50) | |
|---|---|
DigiKey Part Number | H11341-ND |
Manufacturer | |
Manufacturer Product Number | DX10G1M-36S(50) |
Description | CONN MINI HD RCPT 36P R/A SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 36 Position Receptacle Connector Miniature High Density (HD) Panel Mount, Through Hole, Right Angle Solder |
Datasheet | Datasheet |
EDA/CAD Models | DX10G1M-36S(50) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 36 | |
Number of Rows | 2 | |
Mounting Type | Panel Mount, Through Hole, Right Angle | |
Termination | Solder | |
Flange Feature | Housing/Shell (M2.6) | |
Type | Miniature High Density (HD) | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,75000 € | 4,75 € |
| 10 | 4,03700 € | 40,37 € |
| 45 | 3,63044 € | 163,37 € |
| 90 | 3,45700 € | 311,13 € |
| 135 | 3,35948 € | 453,53 € |
| 270 | 3,19915 € | 863,77 € |
| 540 | 3,04654 € | 1.645,13 € |
| 1.035 | 2,90996 € | 3.011,81 € |
| 2.520 | 2,73308 € | 6.887,36 € |
| Unit Price without VAT: | 4,75000 € |
|---|---|
| Unit Price with VAT: | 5,65250 € |



