Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Features Closed Frame, Seal Tape |
Manufacturer 3M | Termination Solder |
Series | Pitch - Post 0.100" (2.54mm) |
Packaging Bulk | Contact Finish - Post Gold |
Part Status Obsolete | Contact Finish Thickness - Post Flash |
Type DIP, 0.6" (15.24mm) Row Spacing | Contact Material - Post Brass |
Number of Positions or Pins (Grid) 32 (2 x 16) | Housing Material Polyphenylene Sulfide (PPS), Glass Filled |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -65°C ~ 125°C |
Contact Finish - Mating Gold | Termination Post Length 0.126" (3.20mm) |
Contact Finish Thickness - Mating 8.00µin (0.203µm) | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Beryllium Copper | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 110-13-632-41-001000 | Mill-Max Manufacturing Corp. | 23 | ED56326-ND | 7,90000 € | Similar |
| 110-41-632-41-001000 | Mill-Max Manufacturing Corp. | 168 | ED90521-ND | 3,63000 € | Similar |
| 110-43-632-41-001000 | Mill-Max Manufacturing Corp. | 1.729 | ED90043-ND | 5,25000 € | Similar |
| 110-43-632-41-605000 | Mill-Max Manufacturing Corp. | 0 | 110-43-632-41-605000-ND | 14,61800 € | Similar |
| 110-44-632-41-001000 | Mill-Max Manufacturing Corp. | 2.624 | ED90058-ND | 2,08000 € | Similar |






