115-(4,9)3-632-41-001000
cms-photo-disclaimer

115-93-632-41-001000

cms-digikey-product-number
ED58326-ND
cms-manufacturer
cms-manufacturer-product-number
115-93-632-41-001000
cms-description
CONN IC DIP SOCKET 32POS GOLD
cms-standard-lead-time
4 Weeks
cms-customer-reference
cms-detailed-description
32 (2 x 16) Pos DIP, 0.6" (15.24mm) Row Spacing Socket Gold Through Hole
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Tube
Part Status
Active
Type
DIP, 0.6" (15.24mm) Row Spacing
Number of Positions or Pins (Grid)
32 (2 x 16)
Pitch - Mating
0.100" (2.54mm)
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Material - Mating
Beryllium Copper
Mounting Type
Through Hole
Features
Open Frame
Termination
Solder
Pitch - Post
0.100" (2.54mm)
Contact Finish - Post
Tin-Lead
Contact Finish Thickness - Post
200.0µin (5.08µm)
Contact Material - Post
Brass Alloy
Housing Material
Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature
-55°C ~ 125°C
Termination Post Length
0.108" (2.74mm)
Material Flammability Rating
-
Current Rating (Amps)
3 A
Contact Resistance
-
Base Product Number
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 61
cms-incoming-leadtime-link
cms-all-prices-in-currency
Tube
cms-quantityUnit Pricecms-ext-price
15,29000 €5,29 €
124,43417 €53,21 €
364,10333 €147,72 €
603,95783 €237,47 €
1083,79704 €410,08 €
2523,57675 €901,34 €
5043,40611 €1.716,68 €
1.0083,24367 €3.269,62 €
2.5083,04187 €7.629,01 €
cms-manufacturer-standard-package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,29000 €
Unit Price with VAT:6,29510 €