MFR Recommended

03432 | |
|---|---|
DigiKey Part Number | 19-03432-ND |
Manufacturer | |
Manufacturer Product Number | 03432 |
Description | TAPE MASKING NATURAL 1.42"X35YDS |
Customer Reference | |
Detailed Description | Masking Tape Adhesive Natural 1.42" (36.00mm) X 105' (32m) 35 yds |
Category | Length 105' (32m) 35 yds |
Manufacturer 3M | Color Natural |
Packaging Bulk | Usage Paint Masking, Automotive |
Part Status Discontinued at DigiKey | Temperature Range 60°F ~ 80°F (16°C ~ 27°C) |
Tape Type Masking | Shelf Life Start Date of Manufacture |
Backing, Carrier Crepe Paper | Shelf Life 18 Months |
Thickness 0.0053" (5.3 mils, 0.135mm) | Storage/Refrigeration Temperature 60°F ~ 80°F (16°C ~ 27°C) |
Width 1.42" (36.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 03432ESF | 3M | 0 | 19-03432ESF-ND | 6,37208 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | 7,36292 € | 176,71 € |
| Unit Price without VAT: | 7,36292 € |
|---|---|
| Unit Price with VAT: | 8,76187 € |


