Masking Tape Adhesive Natural 1.42" (36.00mm) X 105' (32m) 35 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

03432ESF

DigiKey Part Number
19-03432ESF-ND
Manufacturer
Manufacturer Product Number
03432ESF
Description
TAPE MASKING NATURAL 1.42"X35YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Masking Tape Adhesive Natural 1.42" (36.00mm) X 105' (32m) 35 yds
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
105' (32m) 35 yds
Manufacturer
3M
Color
Natural
Packaging
Bulk
Usage
Paint Masking, Automotive
Part Status
Active
Temperature Range
60°F ~ 80°F (16°C ~ 27°C)
Tape Type
Masking
Shelf Life Start
Date of Manufacture
Backing, Carrier
Crepe Paper
Shelf Life
12 Months
Width
1.42" (36.00mm)
Storage/Refrigeration Temperature
60°F ~ 80°F (15°C ~ 27°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
246,42292 €154,15 €
Manufacturers Standard Package
Unit Price without VAT:6,42292 €
Unit Price with VAT:7,64327 €