
GPH110GFCIR-0.5(100) | |
|---|---|
DigiKey Part Number | 1067-GPH110GFCIR-0.5(100)-ND |
Manufacturer | |
Manufacturer Product Number | GPH110GFCIR-0.5(100) |
Description | TAPE DBL SIDED GRAY 1/2" DIA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 0.50" (12.70mm) 1/2" dia X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Double Coated, Double Sided | |
Adhesive | Acrylic | |
Backing, Carrier | Acrylic Foam | |
Thickness | 0.0433" (43.3 mils, 1.100mm) | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | 0.50" (12.70mm) 1/2" dia | |
Length | - | |
Color | Gray | |
Usage | Bonding | |
Temperature Range | 300°F (149°C) Max | |
Shelf Life Start | Date of Shipment | |
Shelf Life | 24 Months | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 € | 21,84 € |
| 10 | 16,70800 € | 167,08 € |
| 25 | 15,10840 € | 377,71 € |
| 50 | 14,03600 € | 701,80 € |
| 100 | 13,06930 € | 1.306,93 € |
| 300 | 11,72843 € | 3.518,53 € |
| 500 | 11,17628 € | 5.588,14 € |
| Unit Price without VAT: | 21,84000 € |
|---|---|
| Unit Price with VAT: | 25,98960 € |











