8926-025 1" X 10M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8926-025-1-10

DigiKey Part Number
1067-8926-025-1-10-ND
Manufacturer
Manufacturer Product Number
8926-025-1-10
Description
THERM PAD 10M X 25.4MM W/ADH WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 10.00m x 25.40mm Rectangular Acrylic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Interface Pad, Roll
Shape
Rectangular
Outline
10.00m x 25.40mm
Thickness
0.0100" (0.254mm)
Material
Polymer
Adhesive
Acrylic
Backing, Carrier
-
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.5W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
152,64000 €52,64 €
1040,59600 €405,96 €
2536,84400 €921,10 €
5034,32840 €1.716,42 €
10032,06080 €3.206,08 €
25029,40264 €7.350,66 €
Manufacturers Standard Package
Unit Price without VAT:52,64000 €
Unit Price with VAT:62,64160 €