8926-025 1" X 10M
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8926-02-1-10

DigiKey Part Number
1067-8926-02-1-10-ND
Manufacturer
Manufacturer Product Number
8926-02-1-10
Description
THERM PAD 10M X 25.4MM W/ADH WHT
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Thermal Pad White 10.00m x 25.40mm Rectangular Acrylic
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bulk
Part Status
Active
Usage
-
Type
Interface Pad, Roll
Shape
Rectangular
Outline
10.00m x 25.40mm
Thickness
0.0079" (0.200mm)
Material
Polymer
Adhesive
Acrylic
Backing, Carrier
-
Color
White
Thermal Resistivity
-
Thermal Conductivity
1.5W/m-K
Shelf Life
12 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
70°F (21°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
151,38000 €51,38 €
1039,61300 €396,13 €
2535,94720 €898,68 €
5033,49020 €1.674,51 €
10031,27520 €3.127,52 €
25028,67904 €7.169,76 €
Manufacturers Standard Package
Unit Price without VAT:51,38000 €
Unit Price with VAT:61,14220 €