Thermal Pad White Rectangular Adhesive - Both Sides
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermal Pad White Rectangular Adhesive - Both Sides
3M 8810 Series Thermally Conductive Adhesive Transfer Tapes | Digi-Key Daily

8810-TO220

DigiKey Part Number
3M156884-ND
Manufacturer
Manufacturer Product Number
8810-TO220
Description
THERM PAD W/ADH WHT
Customer Reference
Detailed Description
Thermal Pad White Rectangular Adhesive - Both Sides
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M (TC)
Series
Packaging
Bag
Part Status
Obsolete
Usage
TO-220
Type
Transfer Tape
Shape
Rectangular
Outline
-
Thickness
0.0098" (0.250mm)
Material
Acrylic
Adhesive
Adhesive - Both Sides
Backing, Carrier
Polyester
Color
White
Thermal Resistivity
-
Thermal Conductivity
0.6W/m-K
Shelf Life
24 Months
Shelf Life Start
Date of Manufacture
Storage/Refrigeration Temperature
72°F (22°C)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.