


8810SQ-19(10) | |
|---|---|
DigiKey Part Number | 1067-8810SQ-19(10)-ND |
Manufacturer | |
Manufacturer Product Number | 8810SQ-19(10) |
Description | THERM PAD 19MMX19MM W/ADH WHT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Pad White 19.00mm x 19.00mm Square Adhesive - Both Sides |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Usage | - | |
Type | Transfer Tape | |
Shape | Square | |
Outline | 19.00mm x 19.00mm | |
Thickness | 0.0098" (0.250mm) | |
Material | Acrylic | |
Adhesive | Adhesive - Both Sides | |
Backing, Carrier | Polyester | |
Color | White | |
Thermal Resistivity | - | |
Thermal Conductivity | 0.6W/m-K | |
Shelf Life | 24 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 72°F (22°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,60000 € | 1,60 € |
| 10 | 1,19400 € | 11,94 € |
| 30 | 1,04700 € | 31,41 € |
| 50 | 0,98640 € | 49,32 € |
| 100 | 0,91100 € | 91,10 € |
| 250 | 0,82268 € | 205,67 € |
| 500 | 0,76346 € | 381,73 € |
| 1.000 | 0,71006 € | 710,06 € |
| 5.000 | 0,60550 € | 3.027,50 € |
| Unit Price without VAT: | 1,60000 € |
|---|---|
| Unit Price with VAT: | 1,90400 € |

