6-5-4432B is Obsolete and no longer manufactured.
Available Substitutes:

Similar


3M (TC)
In Stock: 0
Unit Price: 69,15000 €
Datasheet
Image for 6-5-4432B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6-5-4432B

DigiKey Part Number
6-5-4432B-ND
Manufacturer
Manufacturer Product Number
6-5-4432B
Description
TAPE DBL SIDED BLACK 6"X5YDS
Customer Reference
Detailed Description
Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 6.00" (152.40mm) X 15' (4.6m) 5 yds
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Thickness
0.0310" (31.0 mils, 0.787mm) 1/32"
Manufacturer
3M (TC)
Width
6.00" (152.40mm)
Series
Length
15' (4.6m) 5 yds
Packaging
Bulk
Color
Black
Part Status
Obsolete
Usage
General Purpose
Tape Type
Double Coated, Double Sided
Shelf Life Start
Date of Manufacture
Adhesive
Acrylic, 430
Shelf Life
18 Months
Backing, Carrier
PVC (Poly Vinyl Chloride)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4492B-6-53M (TC)01067-4492B-6-5-ND69,15000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
TAPE DBL SIDED WHITE 6"X5YDS
In-Stock: 0
Unit Price: 148,69000 €