
4492B-6-5 | |
|---|---|
DigiKey Part Number | 1067-4492B-6-5-ND |
Manufacturer | |
Manufacturer Product Number | 4492B-6-5 |
Description | TAPE DBL SIDED BLACK 6"X5YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic, 430 Adhesive Black 6.00" (152.40mm) X 15' (4.6m) 5 yds |
Datasheet | Datasheet |
Category | Width 6.00" (152.40mm) |
Manufacturer 3M (TC) | Length 15' (4.6m) 5 yds |
Series | Color Black |
Packaging Bulk | Usage Holding, Joining, Mounting |
Part Status Active | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 18 Months |
Adhesive Acrylic, 430 | Storage/Refrigeration Temperature 70°F (21°C) |
Backing, Carrier Polyethylene Foam | Base Product Number |
Thickness 0.0310" (31.0 mils, 0.787mm) 1/32" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,15000 € | 69,15 € |
| Unit Price without VAT: | 69,15000 € |
|---|---|
| Unit Price with VAT: | 82,28850 € |


