MFR Recommended

4991SQ-2(5) | |
|---|---|
DigiKey Part Number | 1067-4991SQ-2(5)-ND |
Manufacturer | |
Manufacturer Product Number | 4991SQ-2(5) |
Description | TAPE DBL COATED/SIDED GRAY 2"X2" |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 2.00" (50.80mm) X 2.00" (50.80mm) |
Category | Width 2.00" (50.80mm) |
Manufacturer 3M (TC) | Length 2.00" (50.80mm) |
Packaging Box | Color Gray |
Part Status Obsolete | Usage General Purpose |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Polyethylene-Terephthalate (PET) | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0900" (90.0 mils, 2.286mm) | Base Product Number |
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSE-160WF-4-5 | 3M (TC) | 1 | 1067-LSE-160WF-4-5-ND | 108,69000 € | MFR Recommended |


