MFR Recommended

4991CIR-2(5) | |
|---|---|
DigiKey Part Number | 1067-4991CIR-2(5)-ND |
Manufacturer | |
Manufacturer Product Number | 4991CIR-2(5) |
Description | TAPE DBL SIDED GRAY 2" DIA |
Customer Reference | |
Detailed Description | Double Coated, Double Sided Tape Acrylic Adhesive Gray 2.00" (50.80mm) dia X |
Category | Width 2.00" (50.80mm) dia |
Manufacturer 3M (TC) | Color Gray |
Packaging Box | Usage General Purpose |
Part Status Obsolete | Shelf Life Start Date of Manufacture |
Tape Type Double Coated, Double Sided | Shelf Life 24 Months |
Adhesive Acrylic | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Backing, Carrier Polyethylene-Terephthalate (PET) | Base Product Number |
Thickness - Backing, Carrier 0.0050" (5.0 mils, 0.127mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSE-160WF-4-5 | 3M (TC) | 1 | 1067-LSE-160WF-4-5-ND | 108,69000 € | MFR Recommended |


