MFR Recommended



Category | Width 1.00" (25.40mm) |
Manufacturer 3M (TC) | Length 4.00" (101.60mm) |
Series | Color Gray |
Packaging Bulk | Usage General Purpose |
Part Status Obsolete | Temperature Range 200°F (93°C) |
Tape Type Double Coated, Double Sided | Shelf Life Start Date of Manufacture |
Adhesive Acrylic | Shelf Life 24 Months |
Backing, Carrier Acrylic Foam | Storage/Refrigeration Temperature 40°F ~ 100°F (4°C ~ 38°C) |
Thickness 0.0450" (45.0 mils, 1.143mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSE-160WF-4-5 | 3M (TC) | 1 | 1067-LSE-160WF-4-5-ND | 108,69000 € | MFR Recommended |





