


3304BC-SSQ-12(6) | |
|---|---|
DigiKey Part Number | 1067-3304BC-SSQ-12(6)-ND |
Manufacturer | |
Manufacturer Product Number | 3304BC-SSQ-12(6) |
Description | RF EMI SHIELDING TAPE 12" X 12" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | RF EMI Shielding Tape 3304BC-S Copper Foil Conductive, Single Sided 12.000" (304.80mm) X 12.000" (304.80mm) X |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shielding Tape | |
Shape | Square | |
Length | 12.000" (304.80mm) | |
Width | 12.000" (304.80mm) | |
Thickness - Overall | - | |
Operating Temperature | - | |
Adhesive | Conductive, Single Sided | |
Material | Copper Foil | |
Grade | - | |
Qualification | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | 77°F (25°C) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,17000 € | 105,17 € |
| 12 | 80,12167 € | 961,46 € |
| 30 | 72,99400 € | 2.189,82 € |
| 54 | 68,91111 € | 3.721,20 € |
| 102 | 64,87980 € | 6.617,74 € |
| Unit Price without VAT: | 105,17000 € |
|---|---|
| Unit Price with VAT: | 125,15230 € |


