


1350F-1Y-0.75-72 | |
|---|---|
DigiKey Part Number | 1067-1350F-1Y-0.75-72-ND |
Manufacturer | |
Manufacturer Product Number | 1350F-1Y-0.75-72 |
Description | TAPE FILM YELLOW 3/4"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Film Tape Acrylic Adhesive Yellow 0.75" (19.05mm) 3/4" X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M (TC) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Film | |
Adhesive | Acrylic | |
Backing, Carrier | Polyester Film | |
Thickness | 0.0025" (2.5 mils, 0.064mm) | |
Thickness - Adhesive | 0.0015" (1.5 mils, 0.038mm) | |
Thickness - Backing, Carrier | 0.0010" (1.0 mils, 0.025mm) | |
Width | 0.75" (19.05mm) 3/4" | |
Length | 216' (66.0m) 72 yds | |
Color | Yellow | |
Usage | Insulating, High Temperature | |
Temperature Range | 266°F (130°C) Max | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 60 Months | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,53000 € | 42,53 € |
| 10 | 32,73300 € | 327,33 € |
| 25 | 29,68080 € | 742,02 € |
| 50 | 27,63440 € | 1.381,72 € |
| 100 | 25,78980 € | 2.578,98 € |
| 250 | 23,62744 € | 5.906,86 € |
| Unit Price without VAT: | 42,53000 € |
|---|---|
| Unit Price with VAT: | 50,61070 € |





