


1350F-2Y-1-72 | |
|---|---|
DigiKey Part Number | 1067-1350F-2Y-1-72-ND |
Manufacturer | |
Manufacturer Product Number | 1350F-2Y-1-72 |
Description | TAPE ELECTRICAL YELLOW 1"X72YDS |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Electrical Tape Acrylic Adhesive Yellow 1.00" (25.40mm) X 216' (66.0m) 72 yds |
Datasheet | Datasheet |
Category | Thickness - Adhesive 0.0010" (1.0 mils, 0.025mm) |
Manufacturer 3M (TC) | Thickness - Backing, Carrier 0.0020" (2.0 mils, 0.051mm) |
Series | Width 1.00" (25.40mm) |
Packaging Bulk | Length 216' (66.0m) 72 yds |
Part Status Active | Color Yellow |
Tape Type Electrical | Temperature Range 266°F (130°C) Max |
Adhesive Acrylic | Shelf Life Start Date of Manufacture |
Backing, Carrier Polyester Film | Shelf Life 60 Months |
Thickness 0.0035" (3.5 mils, 0.089mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,74000 € | 84,74 € |
| 10 | 65,64200 € | 656,42 € |
| 25 | 59,69400 € | 1.492,35 € |
| 50 | 55,70700 € | 2.785,35 € |
| 100 | 52,11330 € | 5.211,33 € |
| Unit Price without VAT: | 84,74000 € |
|---|---|
| Unit Price with VAT: | 100,84060 € |

