2J0B15-915-C885G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2J0B15-915-C885G

DigiKey Part Number
4350-2J0B15-915-C885G-ND
Manufacturer
Manufacturer Product Number
2J0B15-915-C885G
Description
DEBA 915/SIGFOX/LORA/LPWA/RFID/I
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RF ANTENNA ISM, LoRa, Sigfox, Zigbee™ Whip, Straight SMA Male Connector Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
2J Antennas
Series
-
Packaging
Bag
Part Status
Active
RF Family/Standard
General ISM
Frequency Group
UHF (300MHz ~ 1GHz)
Frequency (Center/Band)
915MHz
Frequency Range
902MHz ~ 928MHz
Antenna Type
Whip, Straight
Number of Bands
1
VSWR
2.4
Return Loss
-8dB
Gain
3.3dBi
Power - Max
25 W
Features
-
Termination
SMA Male
Ingress Protection
-
Mounting Type
Connector Mount
Height (Max)
1.890" (48.00mm)
Applications
ISM, LoRa, Sigfox, Zigbee™
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,30000 €4,30 €
103,27900 €32,79 €
253,02280 €75,57 €
1002,74130 €274,13 €
2502,60696 €651,74 €
5002,52596 €1.262,98 €
1.0002,45931 €2.459,31 €
2.5002,38896 €5.972,40 €
Manufacturers Standard Package
Unit Price without VAT:4,30000 €
Unit Price with VAT:5,11700 €