



SIM-S-IO3-MFF2-2-LP | |
|---|---|
DigiKey Part Number | 2322-SIM-S-IO3-MFF2-2-LPTR-ND - Tape & Reel (TR) 2322-SIM-S-IO3-MFF2-2-LPCT-ND - Cut Tape (CT) 2322-SIM-S-IO3-MFF2-2-LPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SIM-S-IO3-MFF2-2-LP |
Description | MFF2 SIM FOR LTE-M IOT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 2G, 3G, 4G LTE IOT ESIM (MFF2) SIM Card |
Datasheet | Datasheet |
Category | Core Processor ARM 32-bit RISC SC300 |
Manufacturer 1GLOBAL | Network Technology 2G, 3G, 4G LTE IOT |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Size / Dimension 5mm L x 6mm W x 1.27mm H |
Format ESIM (MFF2) | Base Product Number |
Class A (5V), B (3V), C (1.8V) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,91000 € | 7,91 € |
| 10 | 5,69300 € | 56,93 € |
| 25 | 5,18480 € | 129,62 € |
| 100 | 4,64500 € | 464,50 € |
| 250 | 4,39432 € | 1.098,58 € |
| 500 | 4,24524 € | 2.122,62 € |
| 1.000 | 4,12362 € | 4.123,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 3,94300 € | 15.772,00 € |
| Unit Price without VAT: | 7,91000 € |
|---|---|
| Unit Price with VAT: | 9,41290 € |








