2G, 3G, 4G LTE IOT SIM Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2G, 3G, 4G LTE IOT SIM Card
SGEIL01-01-100

SGEIL01-01-100

DigiKey Part Number
4412-SGEIL01-01-100TR-ND - Tape & Reel (TR)
4412-SGEIL01-01-100CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SGEIL01-01-100
Description
GLOBAL MULTICARRIER ESIM INDUSTR
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
2G, 3G, 4G LTE IOT SIM Card
Product Attributes
Type
Description
Select All
Category
Manufacturer
Soracom
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Format
-
Class
-
Memory
-
Core Processor
-
Carrier Network
-
Network Technology
2G, 3G, 4G LTE IOT
Features
-
Operating Temperature
-25°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1695,18000 €695,18 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
10535,18800 €5.351,88 €
Manufacturers Standard Package
Unit Price without VAT:695,18000 €
Unit Price with VAT:827,26420 €