Battery Holder (Open) Coin, 23.0mm 2 Cell PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Battery Holder (Open) Coin, 23.0mm 2 Cell PC Pin
Keystone High-Performance Polarized PCB Plastic Battery Holders | Digi-Key Daily
Keystone 1074 Top Loading Coin Cell Holder | Digi-Key Daily

1027

DigiKey Part Number
36-1027-ND
Manufacturer
Manufacturer Product Number
1027
Description
BATT HLD COIN 23MM 2 CELL PC PIN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Battery Holder (Open) Coin, 23.0mm 2 Cell PC Pin
Datasheet
 Datasheet
EDA/CAD Models
1027 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Battery Type, Function
Coin Cell, Holder
Style
Holder (Open)
Battery Cell Size
Number of Cells
2
Battery Series
2320, 2325, 2330, 2335, 2354
Mounting Type
PCB, Through Hole
Termination Style
PC Pin
Height Above Board
0.319" (8.10mm)
Operating Temperature
-50°C ~ 145°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.109
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,15400 €11,54 €
251,11840 €27,96 €
1.0000,79553 €795,53 €
2.5000,73874 €1.846,85 €
5.0000,69849 €3.492,45 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,65410 €