
BH-35A-1 | |
|---|---|
DigiKey Part Number | 2057-BH-35A-1-ND |
Manufacturer | |
Manufacturer Product Number | BH-35A-1 |
Description | BATTERY HOLDER COIN 23MM PC PIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 23.0mm 1 Cell PC Pin |
Datasheet | Datasheet |
EDA/CAD Models | BH-35A-1 Models |
Category | Number of Cells 1 |
Mfr | Battery Series 2330 |
Packaging Bag | Mounting Type PCB, Through Hole |
Part Status Active | Termination Style PC Pin |
Battery Type, Function Coin Cell, Holder | Height Above Board 0.240" (6.10mm) |
Style Holder (Open) | Operating Temperature -25°C ~ 85°C |
Battery Cell Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,23000 € | 1,23 € |
| 10 | 1,02000 € | 10,20 € |
| 50 | 0,89540 € | 44,77 € |
| 100 | 0,84680 € | 84,68 € |
| 300 | 0,77480 € | 232,44 € |
| 500 | 0,74344 € | 371,72 € |
| 1.000 | 0,70294 € | 702,94 € |
| 2.500 | 0,65276 € | 1.631,90 € |
| 5.000 | 0,61719 € | 3.085,95 € |
| Unit Price without VAT: | 1,23000 € |
|---|---|
| Unit Price with VAT: | 1,46370 € |






